
8-bit successive approximation analog-to-digital converter (ADC) with two analog inputs. Features a serial interface compatible with SPI protocols. Operates with a single 5V supply voltage, ranging from 4.5V to 6.3V. Offers a sampling rate of 31 kS/s and a maximum power dissipation of 800mW. Packaged in an 8-pin PDIP for through-hole mounting.
Texas Instruments ADC0832CCN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 31KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0832CCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
