
8-bit, 2-channel, unipolar analog-to-digital converter (ADC) with a serial interface. Features a 31 kS/s conversion rate and operates from a single 5V supply. This general-purpose SAR ADC is housed in an 8-pin PDIP package with tin-matte plating, suitable for through-hole mounting. It offers a power consumption of 15mW and operates within a temperature range of 0°C to 70°C.
Texas Instruments ADC0832CCN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 31KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 3.302mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0832CCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
