
Texas Instruments ADC0832CCWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 31KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0832CCWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
