
The ADC0832CIWM/NOPB is an 8-bit single channel analog-to-digital converter from Texas Instruments. It operates at a sampling rate of 1.5 MSPS and is packaged in a SOIC package. The device is RoHS compliant and suitable for surface mount applications. It can dissipate a maximum power of 100mW and has an operating temperature range of -40°C to 85°C.
Texas Instruments ADC0832CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0832CIWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.