Texas Instruments ADC0834BCN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 800mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0834BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.