
8-bit, 4-channel analog-to-digital converter with serial SPI interface. Features a 31 kS/s sampling rate and unipolar input. Operates from a 4.5V to 6.3V single supply voltage, with a nominal supply current of 2.5mA and power consumption of 15mW. Packaged in a 14-SOIC (SOIC W) surface mount with tin contact plating, suitable for operation between -40°C and 70°C. RoHS compliant and lead-free.
Texas Instruments ADC0834CCWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.9mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0834CCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
