The ADC08351CILQX is an 8-bit single-ended analog-to-digital converter with a conversion rate of 42,000 kilo samples per second. It operates on a 3-volt supply voltage and is packaged in a LCC24 package. The device is designed to operate over a temperature range of -40°C to 85°C. It has a resolution of 8 bits and a signal-to-noise ratio of 45 decibels.
Texas Instruments ADC08351CILQX technical specifications.
| Conversion Rate | 42000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 42MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08351CILQX to view detailed technical specifications.
No datasheet is available for this part.