The ADC08351CIMTC/NOPB is an 8-bit single-channel analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a single 3V supply. The device is available in a DIP package and is suitable for through-hole and surface mount applications. The ADC08351CIMTC/NOPB features a resolution of 8 bits and a sampling rate of 153,000 samples per second. It is RoHS compliant and suitable for use in a variety of applications where a high-performance ADC is required.
Texas Instruments ADC08351CIMTC/NOPB technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 153000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08351CIMTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.
