
8-bit, single-channel, unipolar analog-to-digital converter (ADC) with a parallel interface. Features a conversion rate of 42 MS/s, integral nonlinearity of 1.4 LSB, and SNR of 45 dB. Operates from a 2.7V to 3.6V supply, with typical power consumption of 41mW. Packaged in a 20-pin TSSOP with tin/lead contact plating, suitable for surface mounting.
Texas Instruments ADC08351CIMTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 42000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 41mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 42000000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08351CIMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
