
8-bit Analog-to-Digital Converter (ADC) with 8 analog input channels, featuring a serial SPI interface. This through-hole component offers a unipolar, single supply operation with a 5V operating voltage. Achieves a sampling rate of 31 kS/s and operates within a temperature range of 0°C to 70°C. Packaged in a 20-pin DIP with tin/lead contact plating.
Texas Instruments ADC0838CCN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 31KS/s |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0838CCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
