
8-Bit, 8-Channel Serial I/O Analog-to-Digital Converter (ADC) featuring successive approximation conversion. Operates with a nominal 5V supply voltage, ranging from 4.5V to 5.05V. Supports analog input voltages from -0.05V to 5.05V. Housed in a 20-terminal, dual in-line package with a JEDEC code of R-PDSO-G20, measuring 7.5mm in width and 12.8mm in length. Designed for industrial temperature grades, functioning between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC0838CCWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0838CCWM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0838CCWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.