
8-bit, 8-channel analog-to-digital converter with serial SPI interface. Features a 31 kS/s conversion rate and operates from a 4.5V to 6.3V single supply. Packaged in a 20-SOIC with tin, matte contact plating, this surface mount component offers a nominal supply current of 2.5mA and a power consumption of 15mW. RoHS compliant and lead-free.
Texas Instruments ADC0838CCWMX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 31KS/s |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0838CCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
