The ADC0841BCN is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features 20 terminals and is packaged in a plastic DIP-20 format. The ADC0841BCN is designed for use in a variety of applications requiring high accuracy and reliability.
Texas Instruments ADC0841BCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0841BCN to view detailed technical specifications.
No datasheet is available for this part.