
8-bit, 4-channel analog-to-digital converter (ADC) with microprocessor compatibility. Features unipolar input, single supply operation (4.5V to 6V), and a sampling rate of 25 kS/s. Housed in a 20-pin PDIP package with tin, matte contact plating, suitable for through-hole mounting. Operates within a temperature range of 0°C to 70°C with a power consumption of 15mW. RoHS compliant and lead-free.
Texas Instruments ADC0844CCN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0844CCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
