
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a unipolar input type and a sampling rate of up to 200 kS/s. Offers excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.2 LSB, and a Full Scale Error of 0.7 LSB. Operates from a single 2.7V to 5.25V supply, consuming only 1.6mW. Packaged in a 10-VSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC084S021CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC084S021CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
