
8-bit, 1-channel Analog-to-Digital Converter (ADC) with Serial I/O and Sample/Hold function. Features 0.2 LSB Integral Nonlinearity (INL) and 0.2 LSB Differential Nonlinearity. Operates from a 4.5V to 6V single supply voltage, consuming 5mW power. Offers a sampling rate of 181 kS/s and 48.5 dB Signal-to-Noise Ratio (SNR). Packaged in an 8-SOIC surface mount case with Tin, Matte contact plating.
Texas Instruments ADC08831IM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 181KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08831IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
