
The ADC08831IWM/NOPB is a 10-bit 3-channel analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-16 package. The device is RoHS compliant and suitable for surface mount applications. It has a maximum power dissipation of 235mW and can operate at a maximum supply voltage of 6V.
Texas Instruments ADC08831IWM/NOPB technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08831IWM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
