
8-bit, 2-channel serial I/O CMOS analog-to-digital converter with multiplexer and sample/hold function. Features a 153 kS/s conversion rate, 0.2 LSB integral nonlinearity, and 48.5 dB signal-to-noise ratio. Operates from a 4.5V to 6V supply voltage with a nominal supply current of 2.4mA. Packaged in an 8-VSSOP (MSOP) surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADC08832IMM/NOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 153KS/s |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 153KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08832IMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
