
8-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features single-ended inputs, SPI serial interface, and unipolar operation. Operates from a 5V supply with a maximum power dissipation of 11mW. Packaged in a 16-pin TSSOP for surface mounting.
Texas Instruments ADC088S102CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC088S102CIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
