High-speed 8-bit Analog-to-Digital Converter (ADC) featuring a 3GS/s sampling rate and 3000MS/s conversion rate. This single-channel, bipolar ADC offers a differential input type and a parallel interface for data access. It operates with a supply voltage range of 1.8V to 2V, with a typical 1.9V, and boasts an integral nonlinearity of 0.9 LSB and an SNR of 45.3dB. Packaged in an LQFP for surface mounting, this component is designed for operation between -40°C and 85°C with a maximum power dissipation of 2.3W.
Texas Instruments ADC08B3000CIYB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 3000000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 2.3W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 3GS/s |
| Signal to Noise Ratio (SNR) | 45.3dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08B3000CIYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.