Texas Instruments ADC08B3000RB/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08B3000RB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.