Texas Instruments ADC08D1520DEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D1520DEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.