Texas Instruments ADC08D1520RB/NOPB technical specifications.
| Package/Case | 405 |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D1520RB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.