Dual 8-bit Analog-to-Digital Converter (ADC) offering selectable sampling rates of 1.5 GSPS per channel or a single 3.0 GSPS channel. Features include LVDS and parallel interfaces, 47dB Signal-to-Noise Ratio (SNR), and 55.5dB Spurious-free dynamic range (SFDR). Integral Nonlinearity (INL) is 0.9 LSB with Differential Nonlinearity (DNL) at 6 LSB. Operates from a 1.8V to 2V supply voltage with a maximum power dissipation of 2W. This RoHS compliant component is designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments ADC08D1520WGFQV technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 6LSB |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Power Consumption | 2W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Spurious-free dynamic range (SFDR) | 55.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D1520WGFQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.