
8-bit dual analog-to-digital converter (ADC) offering a 500 MSPS conversion rate per channel or a single 1.0 GSPS rate. Features differential inputs, parallel and LVDS interfaces, and a 48dB signal-to-noise ratio. Integral nonlinearity is 0.9 LSB and differential nonlinearity is 0.6 LSB. Operates from a 1.8V to 2V supply with a nominal current of 561mA, housed in a 128-HLQFP package for surface mounting. Extended operating temperature range from -40°C to 85°C.
Texas Instruments ADC08D500CIYB/NOPB technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel, LVDS |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 561mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Consumption | 1.4W |
| Power Dissipation | 1.4W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| Thickness | 1.4mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D500CIYB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
