8-bit Analog-to-Digital Converter (ADC) with a 60MS/s sampling rate. Features a single-ended input and parallel interface for data output. Offers 0.9LSB differential nonlinearity and 48dB signal-to-noise ratio. Operates from a 2.4V to 3.6V supply voltage with a typical power consumption of 53mW. Surface mountable in a 24-pin TSSOP package with tin/lead contact plating.
Texas Instruments ADC08L060CIMT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 60000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 53mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08L060CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.