
10-bit Analog-to-Digital Converter (ADC) featuring a 600 ns conversion time and an 800 kS/s sampling rate. This unipolar device offers 4 single-ended analog inputs and a parallel interface for data output. Key performance specifications include a full-scale error of 1 LSB and integral nonlinearity (INL) of 1.5 LSB, with a signal-to-noise ratio (SNR) of 61 dB. The component operates from a 4.5V to 5.5V supply, consuming a nominal 30mA current. Packaged in a 28-SOIC surface-mount format, it operates across a temperature range of -40°C to 85°C.
Texas Instruments ADC10064CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 800KS/s |
| Full Scale Error | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 235W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10064CIWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
