
The ADC10064CIWMX/NOPB is a 10-bit analog-to-digital converter with a conversion rate of 800KS/s and 4 analog inputs. It operates from a 5V supply voltage and has a maximum power dissipation of 235mW. The device is available in a SOP28 package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments ADC10064CIWMX/NOPB technical specifications.
| Conversion Rate | 800KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10064CIWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
