10-bit, 65 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a parallel interface, 59.6 dB Signal-to-Noise Ratio (SNR), and a Differential Nonlinearity (DNL) of 0.9 LSB. Operates with a supply voltage range of 2.7V to 3.6V and has a maximum power dissipation of 68.4mW. Packaged in a 28-TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADC10065CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | -1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 68.4mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 68.4mW |
| Power Dissipation | 68.4mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 59.6dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10065CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.