10-bit successive approximation analog-to-digital converter (ADC) with a 227 kS/s conversion rate. Features parallel interface access and a bipolar/unipolar polarity. Operates with a dual supply voltage of 5V, ranging from 4.5V to 5.5V. Housed in a 24-pin SOIC W surface mount package, this IC offers 1 LSB integral nonlinearity and a maximum power dissipation of 33mW.
Texas Instruments ADC10154CIWM technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 227KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 227KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10154CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
