
10-bit Analog-to-Digital Converter (ADC) with a bipolar and unipolar polarity, featuring a 227 kS/s conversion rate and a 4-microsecond conversion time. This surface mount device offers 4 or 8 multiplexed input channels, a track/hold function, and an integrated reference. It operates from a dual supply voltage of 5V, with a maximum operating temperature of 85°C and a minimum of -40°C. The ADC boasts a full-scale error of 1.5 LSB and integral nonlinearity of 1 LSB, with a power dissipation of 33mW. Packaged in a 24-SOIC case with tin plating, this RoHS compliant component utilizes a parallel interface.
Texas Instruments ADC10154CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Conversion Rate | 227KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1.5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 227KS/s |
| Supply Type | Single, Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10154CIWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
