
Texas Instruments ADC10154CIWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 227KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 166000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10154CIWMX to view detailed technical specifications.
No datasheet is available for this part.
