
10-bit Analog-to-Digital Converter (ADC) with 4-channel multiplexer, offering a 227 kS/s conversion rate. Features include a 1.5 LSB full-scale error and 1 LSB integral nonlinearity. Operates with a dual supply voltage range of 4.5V to 5.5V, with a typical 5V requirement. This surface-mount device is housed in a 24-SOIC package with tin-matte contact plating. Designed for bipolar and unipolar operation, it supports parallel interface and has a power dissipation of 33mW.
Texas Instruments ADC10154CIWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 227KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 227KS/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10154CIWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
