
10-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 200 kSPS conversion rate. Features single-ended input, SPI serial interface, and a 6-SOT-23 package. Operates from a 2.7V to 5.25V single supply voltage, consuming 2.34mW. Offers 0.7 LSB Integral Nonlinearity (INL) and 0.6 LSB Differential Nonlinearity (DNL). Suitable for surface mounting with tin, matte contact plating and a temperature range of -40°C to 85°C.
Texas Instruments ADC101S021CIMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.6LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.34mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 61.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC101S021CIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
