
10-bit analog-to-digital converter (ADC) featuring a 600 ns conversion time and 800 kS/s sampling rate. Offers 4 single-ended analog inputs with a unipolar polarity and a 1 LSB full-scale error. Integral nonlinearity is 0.5 LSB, with a signal-to-noise ratio of 61 dB. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 28-SOIC for surface mounting, with tin matte contact plating and RoHS compliance.
Texas Instruments ADC10464CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 800KS/s |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 235mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10464CIWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
