
10-bit Analog-to-Digital Converter (ADC) featuring a 600 ns conversion time and an 800 kS/s sampling rate. This unipolar device offers a 4-channel single-ended input multiplexer with sample-and-hold functionality. Operating from a 4.5V to 5.5V supply, it provides a 61dB Signal-to-Noise Ratio (SNR) and is housed in a 28-SOIC package for surface mounting. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADC10464CIWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 800KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 235W |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10464CIWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
