10-bit, 4-channel SAR Analog-to-Digital Converter (ADC) with a 200ksps sampling rate. Features a serial digital interface supporting SPI, QSPI, and Microwire protocols. Packaged in a 10-pin VSSOP (Very Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Operates within a temperature range of -40°C to 85°C.
Texas Instruments ADC104S021QIMM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 10bit |
| Sampling Rate | 200ksps |
| Digital Interface Type | Serial (4-Wire, SPI, QSPI, Microwire) |
| Number of ADCs | 1 |
| Voltage Reference | Supply |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADC104S021QIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.