
10-bit, 4-channel Analog-to-Digital Converter (ADC) with a sampling rate up to 200 kSPS. Features unipolar operation, SPI serial interface, and a single supply voltage range of 2.7V to 5.25V. Achieves excellent linearity with Differential Nonlinearity of 0.4 LSB, Full Scale Error of 0.7 LSB, and Integral Nonlinearity (INL) of 0.3 LSB. Offers a Signal-to-Noise Ratio (SNR) of 61.8 dB and Spurious-Free Dynamic Range (SFDR) of 82 dB. Operates across an automotive temperature range of -40°C to 85°C with low power consumption of 1.94mW. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Texas Instruments ADC104S021QIMM/NOPB technical specifications.
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.7LSB |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.94mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC104S021QIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
