Texas Instruments ADC1061CIN technical specifications.
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Length | 26.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 556KS/s |
| Supply Type | Analog, Digital |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC1061CIN to view detailed technical specifications.
No datasheet is available for this part.