10-bit, 83 kSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features a 1.5 LSB Integral Nonlinearity (INL) and a unipolar polarity. Operates from a 4.5V to 5.5V supply voltage with a typical operating voltage of 5V. Housed in a 20-pin CDIP package for through-hole mounting. This RoHS compliant component offers a maximum power dissipation of 113mW.
Texas Instruments ADC1061CIN/NOPB technical specifications.
| Package/Case | CDIP |
| Converter Type | GENERAL PURPOSE |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 113mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 235mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 83000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC1061CIN/NOPB to view detailed technical specifications.
No datasheet is available for this part.
