
10-bit Analog-to-Digital Converter (ADC) featuring a 360 ns conversion time and a 1.5 MS/s sampling rate. This unipolar device offers 4 single-ended analog inputs and a 61dB Signal-to-Noise Ratio. Operating from a 4.5V to 5.5V supply, it includes an input multiplexer and sample/hold circuitry. Packaged in a 28-pin SOIC for surface mounting, it operates across a -40°C to 85°C temperature range.
Texas Instruments ADC10664CIWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 235W |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10664CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
