
10-bit analog-to-digital converter (ADC) featuring a 360 ns conversion time and a 1.5 MS/s sampling rate. This unipolar device offers 4 single-ended analog inputs with a 10-bit resolution and 61dB signal-to-noise ratio. It includes an input multiplexer and sample/hold circuitry, with a parallel interface for data output. Operating from a 4.5V to 5.5V supply, this surface-mount component has a maximum power dissipation of 235mW and is RoHS compliant.
Texas Instruments ADC10664CIWMX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1500KS/s |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10664CIWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
