The ADC10732CIWM is a 10-bit analog-to-digital converter with a sampling rate of 74kS/s. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 37mW. The ADC10732CIWM is not RoHS compliant and is available in a rail/Tube packaging with 36 units per package.
Texas Instruments ADC10732CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 74000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10732CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.