
10-Bit, 8-Channel Analog-to-Digital Converter (ADC) with a sampling rate of up to 200 kS/s. Features SPI serial interface, single-ended input type, and unipolar polarity. Offers 0.3 LSB integral nonlinearity and 0.4 LSB full-scale error. Operates from a 2.7V to 5.25V supply voltage with 1.1mW power consumption. Packaged in a 16-TSSOP for surface mounting, with tin contact plating and lead-free, RoHS-compliant construction.
Texas Instruments ADC108S022CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC108S022CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
