
10-Bit, 8-Channel Analog-to-Digital Converter (ADC) with SPI serial interface. Features a sampling rate up to 500 kS/s and a power consumption of 1.5mW. Offers excellent linearity with Integral Nonlinearity (INL) and Full Scale Error of 0.4 LSB. Operates from a 2.7V to 5.25V supply voltage, with a nominal supply current of 1.5mA. Packaged in a 16-TSSOP with tin contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 105°C.
Texas Instruments ADC108S052CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.4LSB |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC108S052CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
