
8-channel, 10-bit successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features a 500 kS/s conversion rate, 0.4 LSB integral and differential nonlinearity, and 0.4 LSB full-scale error. Operates from a 2.7V to 5.25V supply, with typical power consumption of 1.5mW. Packaged in a 16-pin TSSOP with tin/lead contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC108S052CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC108S052CIMTX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC108S052CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
