
Texas Instruments ADC10D020CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 150mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10D020CIVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
