
Texas Instruments ADC10D020CIVSE/NOPB technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10D020CIVSE/NOPB to view detailed technical specifications.
No datasheet is available for this part.
