
The ADC10D020CIVSX/NOPB is a 10-bit dual analog-to-digital converter with two channels and a sampling rate of 20 MSPS. It operates within a temperature range of -40°C to 85°C and consumes 150mW of power. The device is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and features a lead-free design.
Texas Instruments ADC10D020CIVSX/NOPB technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10D020CIVSX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
