
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features a parallel interface, 1.9 LSB integral nonlinearity, and 60 dB signal-to-noise ratio. Operates from a 3V to 3.6V supply voltage with a nominal current of 80mA. Packaged in a 48-TQFP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments ADC10D040CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 1.9LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 267mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10D040CIVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
